16-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX97220EETE+T

DigiKey Part Number
175-MAX97220EETE+TTR-ND - Tape & Reel (TR)
175-MAX97220EETE+TCT-ND - Cut Tape (CT)
175-MAX97220EETE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX97220EETE+T
Description
IC AMP CLSS AB STER 125MW 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX97220EETE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
125mW x 2 @ 32Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Differential Inputs, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
16-TQFN (3x3)
Package / Case
16-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,563
Factory Stock: 17,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.93000$15.93
10$11.73400$117.34
25$10.68760$267.19
100$9.53460$953.46
250$8.98480$2,246.20
500$8.65340$4,326.70
1,000$8.38056$8,380.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$8.09253$20,231.33
5,000$7.91892$39,594.60
7,500$7.83200$58,740.00
Manufacturers Standard Package