
MAX9717BETA+T | |
|---|---|
DigiKey Part Number | MAX9717BETA+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9717BETA+T |
Description | IC AMP CLASS AB MONO 1.4W 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9717BETA+T Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Depop, Shutdown, Thermal Protection |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-TDFN (3x3) |
Output Type 1-Channel (Mono) | Package / Case 8-WDFN Exposed Pad |
Max Output Power x Channels @ Load 1.4W x 1 @ 4Ohm | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.20516 | $15,512.90 |
| 5,000 | $6.06544 | $30,327.20 |
| 7,500 | $5.99551 | $44,966.33 |
| 12,500 | $5.91800 | $73,975.00 |

