Amplifier IC 1-Channel (Mono) Class AB 8-uMAX-EP|8-uSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9716EUA+T

DigiKey Part Number
MAX9716EUA+TR-ND - Tape & Reel (TR)
MAX9716EUA+CT-ND - Cut Tape (CT)
MAX9716EUA+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9716EUA+T
Description
IC AMP CLASS AB MONO 1.4W 8UMAX
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-uMAX-EP|8-uSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX9716EUA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 5.5V
Manufacturer
Analog Devices Inc./Maxim Integrated
Features
Depop, Differential Inputs, Shutdown, Thermal Protection
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class AB
Supplier Device Package
8-uMAX-EP|8-uSOP-EP
Output Type
1-Channel (Mono)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Max Output Power x Channels @ Load
1.4W x 1 @ 4Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,414
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.88000$20.88
10$15.52200$155.22
25$14.18360$354.59
100$12.70720$1,270.72
250$12.00340$3,000.85
500$11.69838$5,849.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$10.86182$27,154.55
5,000$10.63971$53,198.55
7,500$10.52854$78,964.05
Manufacturers Standard Package