MAX9280AGTN+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX9280AGTN+
56-WFQFN Exposed Pad

MAX9708ETN/V+TD

DigiKey Part Number
MAX9708ETN/V+TD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9708ETN/V+TD
Description
IC AMP D MONO/STEREO 42W 56TQFN
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 56-TQFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class D
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load
42W x 1 @ 4Ohm; 21W x 2 @ 8Ohm
Voltage - Supply
10V ~ 18V
Features
Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Supplier Device Package
56-TQFN (8x8)
Package / Case
56-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.