10 TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9705AETB+T

DigiKey Part Number
MAX9705AETB+TTR-ND - Tape & Reel (TR)
MAX9705AETB+TCT-ND - Cut Tape (CT)
MAX9705AETB+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9705AETB+T
Description
IC AMP CLASS D MONO 2.3W 10TDFN
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 10-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX9705AETB+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
2.3W x 1 @ 4Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
10-TDFN (3x3)
Package / Case
10-WFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 101,505 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.48000$12.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.19724$15,493.10
5,000$6.05770$30,288.50
7,500$5.98785$44,908.88
12,500$5.91044$73,880.50
Manufacturers Standard Package

Other Suppliers on DigiKey

101,505In Stock
Ships from Rochester Electronics, LLC