
MAX9701ETG+ | |
|---|---|
DigiKey Part Number | MAX9701ETG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9701ETG+ |
Description | IC AMP CLASS D STER 2.2W 24TQFN |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 24-TQFN (4x4) |
EDA/CAD Models | MAX9701ETG+ Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 24-TQFN (4x4) |
Output Type 2-Channel (Stereo) | Package / Case 24-WFQFN Exposed Pad |
Max Output Power x Channels @ Load 2.2W x 2 @ 4Ohm | Base Product Number |

