
MAX9701ETG+T | |
---|---|
DigiKey Part Number | MAX9701ETG+TTR-ND - Tape & Reel (TR) MAX9701ETG+TCT-ND - Cut Tape (CT) MAX9701ETG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9701ETG+T |
Description | IC AMP CLASS D STER 2.2W 24TQFN |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 24-TQFN (4x4) |
EDA/CAD Models | MAX9701ETG+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 2.2W x 2 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-TQFN (4x4) | |
Package / Case | 24-WFQFN Exposed Pad | |
Base Product Number |