
MAX9692EUB+T | |
|---|---|
DigiKey Part Number | MAX9692EUB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9692EUB+T |
Description | IC COMPARATOR 1 W/LATCH 10UMAX |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, ECL 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9692EUB+T Models |
Category | Current - Output (Typ) 50mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 26mA |
Packaging Tape & Reel (TR) | CMRR, PSRR (Typ) 80dB CMRR, 60dB PSRR |
Part Status Obsolete | Propagation Delay (Max) 1.8ns |
Type with Latch | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Complementary, ECL | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 6.5mV @ 5V | Supplier Device Package 10-uMAX/uSOP |
Current - Input Bias (Max) 20µA @ 5V | Base Product Number |

