
MAX967EUA-T | |
---|---|
DigiKey Part Number | MAX967EUA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX967EUA-T |
Description | IC COMPARATOR 2 W/VOLT REF 8UMAX |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain, Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX967EUA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | with Voltage Reference | |
Number of Elements | 2 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5.5V | |
Voltage - Input Offset (Max) | 15mV @ 5.5V | |
Current - Input Bias (Max) | 0.05µA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 16µA | |
CMRR, PSRR (Typ) | 56.48dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 20µs | |
Hysteresis | ±1mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |