
MAX17300GEVKIT# | |
---|---|
DigiKey Part Number | 175-MAX17300GEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17300GEVKIT# |
Description | EVAL BOARD FOR MAX17301 |
Customer Reference | |
Detailed Description | MAX17301 - Fuel Gauge Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Power Management | |
Function | Fuel Gauge | |
Embedded | Yes | |
Utilized IC / Part | MAX17301 | |
Primary Attributes | Li-Ion (1 Cell) | |
Secondary Attributes | Graphical User Interface | |
Contents | Board(s), Cable(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $741.21000 | $741.21 |
10 | $739.52400 | $7,395.24 |
25 | $738.84560 | $18,471.14 |
100 | $737.82080 | $73,782.08 |