
MAX20072ATAA/V+T | |
|---|---|
DigiKey Part Number | 175-MAX20072ATAA/V+TTR-ND - Tape & Reel (TR) 175-MAX20072ATAA/V+TCT-ND - Cut Tape (CT) 175-MAX20072ATAA/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20072ATAA/V+T |
Description | IC REG BUCK ADJ 1A 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 1A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20072ATAA/V+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.2MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-TDFN-EP (2x2) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.21000 | $27.21 |
| 10 | $20.40600 | $204.06 |
| 25 | $18.70560 | $467.64 |
| 100 | $16.83850 | $1,683.85 |
| 250 | $15.94708 | $3,986.77 |
| 500 | $15.72362 | $7,861.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $14.50148 | $36,253.70 |
| 5,000 | $14.22032 | $71,101.60 |

