Direct

MAX966EUA-T | |
|---|---|
DigiKey Part Number | MAX966EUA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX966EUA-T |
Description | IC COMPARATOR 2 GEN PUR 8UMAX |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX966EUA-T Models |
Category | Current - Quiescent (Max) 10µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 56.48dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) | Propagation Delay (Max) 20µs |
Part Status Obsolete | Hysteresis ±1mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Open-Drain, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.6V ~ 5.5V | Supplier Device Package 8-uMAX/uSOP |
Voltage - Input Offset (Max) 15mV @ 5.5V | Base Product Number |
Current - Input Bias (Max) 0.05µA @ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX966EUA+T | Analog Devices Inc./Maxim Integrated | 2,354 | 175-MAX966EUA+TCT-ND | $35.60000 | Direct |


