
MAX965ESA+T | |
|---|---|
DigiKey Part Number | 175-MAX965ESA+TTR-ND - Tape & Reel (TR) 175-MAX965ESA+TCT-ND - Cut Tape (CT) 175-MAX965ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX965ESA+T |
Description | IC COMPARATOR 1 W/VOLT REF 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX965ESA+T Models |
Category | Current - Quiescent (Max) 12µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 56.48dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 20µs |
Part Status Active | Hysteresis ±1mV |
Type with Voltage Reference | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open-Drain, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.6V ~ 5.5V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 7mV @ 5.5V | Base Product Number |
Current - Input Bias (Max) 0.05µA @ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.93000 | $59.93 |
| 10 | $46.20500 | $462.05 |
| 25 | $42.78120 | $1,069.53 |
| 100 | $39.01020 | $3,901.02 |
| 250 | $37.86232 | $9,465.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $34.29796 | $85,744.90 |


