
MAX9648AXK+T | |
---|---|
DigiKey Part Number | 175-MAX9648AXK+TTR-ND - Tape & Reel (TR) 175-MAX9648AXK+TCT-ND - Cut Tape (CT) 175-MAX9648AXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9648AXK+T |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9648AXK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 35mA @ 5V | |
Current - Quiescent (Max) | 120µA | |
CMRR, PSRR (Typ) | 90dB PSRR | |
Propagation Delay (Max) | 110ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.50000 | $11.50 |
10 | $8.35100 | $83.51 |
25 | $7.56720 | $189.18 |
100 | $6.71000 | $671.00 |
250 | $6.30144 | $1,575.36 |
500 | $6.05480 | $3,027.40 |
1,000 | $5.85182 | $5,851.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.63758 | $14,093.95 |
5,000 | $5.50846 | $27,542.30 |
7,500 | $5.44381 | $40,828.57 |
12,500 | $5.37219 | $67,152.38 |