MAX25210ATAB9/V+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9632ATA+T

DigiKey Part Number
MAX9632ATA+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9632ATA+T
Description
IC OPAMP GP 1 CIRCUIT 8TDFN
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX9632ATA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
30V/µs
Gain Bandwidth Product
55 MHz
Current - Input Bias
30 nA
Voltage - Input Offset
30 µV
Current - Supply
3.9mA
Current - Output / Channel
560 µA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 37,500 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

37,500In Stock
Ships from Rochester Electronics, LLC