
MAX9624AXA+T | |
|---|---|
DigiKey Part Number | MAX9624AXA+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9624AXA+T |
Description | IC OPAMP GP 2 CIRCUIT SC70-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit SC70-8 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 50 MHz | |
Voltage - Input Offset | 100 µV | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFSOP (0.049", 1.25mm Width) | |
Supplier Device Package | SC70-8 | |
Base Product Number |

