Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9614AXT+T

DigiKey Part Number
175-MAX9614AXT+TTR-ND - Tape & Reel (TR)
175-MAX9614AXT+TCT-ND - Cut Tape (CT)
175-MAX9614AXT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9614AXT+T
Description
IC OPAMP GP 1 CIRCUIT SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
MAX9614AXT+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
17 µV
Mfr
Current - Supply
170µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
275 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.3V/µs
Package / Case
6-TSSOP, SC-88, SOT-363
Gain Bandwidth Product
2.8 MHz
Supplier Device Package
SC-70-6
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,864
Factory Stock: 45,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.09000$24.09
10$17.98000$179.80
25$16.45280$411.32
100$14.77900$1,477.90
250$13.98016$3,495.04
500$13.71100$6,855.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$12.68410$31,710.25
5,000$12.43211$62,160.55
Manufacturers Standard Package