MAX6389LT20D4+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9610FELT+T

DigiKey Part Number
175-MAX9610FELT+TTR-ND - Tape & Reel (TR)
175-MAX9610FELT+TCT-ND - Cut Tape (CT)
175-MAX9610FELT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9610FELT+T
Description
IC CURR SENSE 1 CIRCUIT 6UDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 6-µDFN (1.5x1)
Datasheet
 Datasheet
EDA/CAD Models
MAX9610FELT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
170 kHz
Voltage - Input Offset
100 µV
Current - Supply
750nA
Voltage - Supply Span (Min)
1.6 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-µDFN (1.5x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,945
Factory Stock: 55,000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.99000$22.99
10$17.13600$171.36
25$15.67960$391.99
100$14.07940$1,407.94
250$13.31660$3,329.15
500$12.85662$6,428.31
1,000$12.47801$12,478.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$10.98221$27,455.53
Manufacturers Standard Package