
MAX9656EVKIT+ | |
|---|---|
DigiKey Part Number | MAX9656EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9656EVKIT+ |
Description | EVAL BOARD FOR MAX9656 |
Customer Reference | |
Detailed Description | MAX9656 - HDMI and Video Switches Video Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX9656 |
Packaging Box | Primary Attributes TV/VCR SCART Switch |
Part Status Obsolete | Contents Board(s) |
Type Video | Base Product Number |
Function HDMI and Video Switches |

