
MAX9503GETE+T | |
---|---|
DigiKey Part Number | MAX9503GETE+TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAX9503GETE+T |
Description | IC VIDEO AMP W/FILTER 16-TQFN |
Customer Reference | |
Detailed Description | Video Amp 1 Filter 16-TQFN (3x3) |
EDA/CAD Models | MAX9503GETE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | Filter | |
Output Type | - | |
Number of Circuits | 1 | |
Slew Rate | - | |
Current - Supply | 12 mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |