
MAX941EUA | |
---|---|
DigiKey Part Number | MAX941EUA-ND |
Manufacturer | |
Manufacturer Product Number | MAX941EUA |
Description | IC COMPARATOR 1 W/LATCH 8UMAX |
Customer Reference | |
Detailed Description | Comparator with Latch, Shutdown CMOS, Push-Pull, TTL 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX941EUA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | with Latch, Shutdown | |
Number of Elements | 1 | |
Output Type | CMOS, Push-Pull, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 3mV @ 5.5V | |
Current - Input Bias (Max) | 0.15µA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 700µA | |
CMRR, PSRR (Typ) | 81.94dB CMRR, 81.94dB PSRR | |
Propagation Delay (Max) | 80ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |