
MAX1499ECJ+ | |
---|---|
DigiKey Part Number | 505-MAX1499ECJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1499ECJ+ |
Description | IC ADC 3 1/2DIG W/LED DVR 32LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC 3.5 Digit 5 MICROWIRE™, QSPI™, Serial, SPI™ 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1499ECJ+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | ADC | |
Number of Channels | 2 | |
Resolution (Bits) | 3.5 Digit | |
Sampling Rate (Per Second) | 5 | |
Data Interface | MICROWIRE™, QSPI™, Serial, SPI™ | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 5.25V, 2.7V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $251.67000 | $251.67 |
10 | $203.59200 | $2,035.92 |
25 | $191.57920 | $4,789.48 |
100 | $178.37250 | $17,837.25 |
250 | $172.07824 | $43,019.56 |