
MAX9374AEKA+T | |
---|---|
DigiKey Part Number | MAX9374AEKA+TTR-ND - Tape & Reel (TR) MAX9374AEKA+TCT-ND - Cut Tape (CT) MAX9374AEKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9374AEKA+T |
Description | IC XLTR MS UNIDIR SOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9374AEKA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | LVPECL | |
Output Signal | LVDS | |
Output Type | Differential | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $109.07000 | $109.07 |
10 | $85.87600 | $858.76 |
25 | $80.08400 | $2,002.10 |
100 | $75.69570 | $7,569.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $61.84290 | $154,607.25 |