
MAX9293BCOAXEVKIT# | |
---|---|
DigiKey Part Number | 505-MAX9293BCOAXEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX9293BCOAXEVKIT# |
Description | EVAL BOARD FOR MAX9293B |
Customer Reference | |
Detailed Description | MAX9293B - Serializer Interface Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Interface | |
Function | Serializer | |
Embedded | - | |
Utilized IC / Part | MAX9293B | |
Primary Attributes | USB Powered | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |