
MAX923EPA+ | |
|---|---|
DigiKey Part Number | MAX923EPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX923EPA+ |
Description | IC COMPARATOR 2 W/VOLT REF 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, TTL 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX923EPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 2 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 11V, ±1.25V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 5V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 7.5µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 12µs | |
Hysteresis | 50mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $119.29000 | $119.29 |
| 10 | $94.12800 | $941.28 |
| 50 | $84.05340 | $4,202.67 |
| 100 | $80.93330 | $8,093.33 |
| 250 | $77.63956 | $19,409.89 |
| 500 | $75.65458 | $37,827.29 |
| 1,000 | $74.02055 | $74,020.55 |

