
MAX9203ESA+T | |
|---|---|
DigiKey Part Number | 175-MAX9203ESA+TTR-ND - Tape & Reel (TR) 175-MAX9203ESA+TCT-ND - Cut Tape (CT) 175-MAX9203ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9203ESA+T |
Description | IC COMPARATOR 1 W/LATCH 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX9203ESA+T Models |
Category | Current - Input Bias (Max) 5µA @ ±5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 2mA, 1.6mA, 800µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 86.02dB CMRR, 86.02dB PSRR |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type with Latch | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type TTL | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 4.75V ~ 10.5V, ±2.375V ~ 5.75V | Base Product Number |
Voltage - Input Offset (Max) 4mV @ ±5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.86000 | $40.86 |
| 10 | $31.12700 | $311.27 |
| 25 | $28.68000 | $717.00 |
| 100 | $25.99470 | $2,599.47 |
| 250 | $24.78024 | $6,195.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $22.63474 | $56,586.85 |


