
MAX9152EUE+ | |
---|---|
DigiKey Part Number | MAX9152EUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9152EUE+ |
Description | IC CROSSPOINT SW 1X2:2 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 2:2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9152EUE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Crosspoint Switch | |
Circuit | 1 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $100.43000 | $100.43 |
10 | $78.87100 | $788.71 |
96 | $67.70906 | $6,500.07 |
192 | $65.48255 | $12,572.65 |
288 | $64.36795 | $18,537.97 |
576 | $62.73285 | $36,134.12 |
1,056 | $61.54246 | $64,988.84 |