
MAX9140EXK+T | |
---|---|
DigiKey Part Number | MAX9140EXK+TTR-ND - Tape & Reel (TR) MAX9140EXK+TCT-ND - Cut Tape (CT) MAX9140EXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9140EXK+T |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, TTL SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9140EXK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, Push-Pull, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 0.32µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 300µA | |
CMRR, PSRR (Typ) | 81.94dB CMRR, 81.94dB PSRR | |
Propagation Delay (Max) | 40ns | |
Hysteresis | 1.5mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.33000 | $20.33 |
10 | $15.08900 | $150.89 |
25 | $13.78680 | $344.67 |
100 | $12.35290 | $1,235.29 |
250 | $11.66868 | $2,917.17 |
500 | $11.25644 | $5,628.22 |
1,000 | $10.91711 | $10,917.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $10.55889 | $26,397.22 |
5,000 | $10.34301 | $51,715.05 |
7,500 | $10.23491 | $76,761.82 |