Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9142ESA+T

DigiKey Part Number
MAX9142ESA+TR-ND - Tape & Reel (TR)
MAX9142ESA+CT-ND - Cut Tape (CT)
MAX9142ESA+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9142ESA+T
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX9142ESA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
300µA
Manufacturer
Analog Devices Inc./Maxim Integrated
CMRR, PSRR (Typ)
81.94dB CMRR, 81.94dB PSRR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay (Max)
40ns
Part Status
Active
Hysteresis
1.5mV
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
CMOS, Push-Pull, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Supplier Device Package
8-SOIC
Voltage - Input Offset (Max)
2mV @ 5V
Base Product Number
Current - Input Bias (Max)
0.32µA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,686
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$46.86000$46.86
10$35.80500$358.05
25$33.05040$826.26
100$30.02080$3,002.08
250$28.80552$7,201.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$26.23198$65,579.95
Manufacturers Standard Package