
MAX9112ESA+T | |
---|---|
DigiKey Part Number | 175-MAX9112ESA+TTR-ND - Tape & Reel (TR) 175-MAX9112ESA+TCT-ND - Cut Tape (CT) 175-MAX9112ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9112ESA+T |
Description | IC TRANSCEIVER 2/0 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX9112ESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | 500Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $95.90000 | $95.90 |
10 | $75.22400 | $752.24 |
25 | $70.05120 | $1,751.28 |
100 | $64.36350 | $6,436.35 |
250 | $61.65176 | $15,412.94 |
500 | $60.01804 | $30,009.02 |
1,000 | $58.67309 | $58,673.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $57.25376 | $143,134.40 |