1/0 Driver LVDS 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9110ESA+T

DigiKey Part Number
505-MAX9110ESA+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9110ESA+T
Description
IC TRANSCEIVER 1/0 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/0 Driver LVDS 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX9110ESA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
500Mbps
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
3.3V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Driver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Protocol
LVDS
Supplier Device Package
8-SOIC
Number of Drivers/Receivers
1/0
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 25,000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$33.73318$84,332.95
Manufacturers Standard Package