MAX9028EBT+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9027EBT+T

DigiKey Part Number
MAX9027EBT+TTR-ND - Tape & Reel (TR)
MAX9027EBT+TCT-ND - Cut Tape (CT)
MAX9027EBT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9027EBT+T
Description
IC COMPARATOR 1 GEN PUR 6WLP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail 6-WLP
Datasheet
 Datasheet
EDA/CAD Models
MAX9027EBT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
CMOS, Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.001µA @ 5V
Current - Output (Typ)
50mA
Current - Quiescent (Max)
1.25µA
CMRR, PSRR (Typ)
50.45dB CMRR, 60dB PSRR
Propagation Delay (Max)
40µs
Hysteresis
4mV
Operating Temperature
-40°C ~ 85°C
Package / Case
6-WFBGA, WLBGA
Mounting Type
Surface Mount
Supplier Device Package
6-WLP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,986
Factory Stock: 12,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.96000$13.96
10$10.20600$102.06
25$9.27840$231.96
100$8.25700$825.70
250$7.76956$1,942.39
500$7.47578$3,737.89
1,000$7.23414$7,234.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.97892$17,447.30
5,000$6.82516$34,125.80
7,500$6.74814$50,611.05
Manufacturers Standard Package