MAX9026EBT-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 15,006
Unit Price: $19.10000
Datasheet
MAX9028EBT+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9026EBT-T

DigiKey Part Number
MAX9026EBT-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9026EBT-T
Description
IC COMPARATOR 1 W/VOLT REF 6WLP
Customer Reference
Detailed Description
Comparator with Voltage Reference Open-Drain, Rail-to-Rail 6-WLP
Datasheet
 Datasheet
EDA/CAD Models
MAX9026EBT-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
with Voltage Reference
Number of Elements
1
Output Type
Open-Drain, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.001µA @ 5V
Current - Output (Typ)
50mA
Current - Quiescent (Max)
2.2µA
CMRR, PSRR (Typ)
50.45dB CMRR, 60dB PSRR
Propagation Delay (Max)
31µs
Hysteresis
4mV
Operating Temperature
-40°C ~ 85°C
Package / Case
6-WFBGA, WLBGA
Mounting Type
Surface Mount
Supplier Device Package
6-WLP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable