Amplifier, Comparator, Reference IC Smart Card 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9004ESD+T

DigiKey Part Number
MAX9004ESD+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9004ESD+T
Description
IC AMP COMP REF 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier, Comparator, Reference IC Smart Card 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX9004ESD+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Smart Card
Manufacturer
Analog Devices Inc./Maxim Integrated
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
14-SOIC (0.154", 3.90mm Width)
Part Status
Active
Supplier Device Package
14-SOIC
Type
Amplifier, Comparator, Reference
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$56.84838$142,120.95
Manufacturers Standard Package