MAX6867UK23D3S+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9021AUK+T

DigiKey Part Number
MAX9021AUK+TR-ND - Tape & Reel (TR)
MAX9021AUK+CT-ND - Cut Tape (CT)
MAX9021AUK+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9021AUK+T
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX9021AUK+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
CMOS, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V, ±1.25V ~ 2.75V
Voltage - Input Offset (Max)
1mV @ 5V
Current - Input Bias (Max)
0.003µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
5µA
CMRR, PSRR (Typ)
100dB CMRR, 80dB PSRR
Propagation Delay (Max)
8µs
Hysteresis
4mV
Operating Temperature
-40°C ~ 125°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,211
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.18000$10.18
10$7.40600$74.06
25$6.70360$167.59
100$5.93080$593.08
250$5.56244$1,390.61
500$5.34028$2,670.14
1,000$5.15741$5,157.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.96437$12,410.92
5,000$4.84804$24,240.20
7,500$4.78979$35,923.43
12,500$4.72525$59,065.62
17,500$4.68751$82,031.42
Manufacturers Standard Package