LTC2053CMS8-SYNC#PBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9017AEKA

DigiKey Part Number
2156-MAX9017AEKA-ND
Manufacturer
Manufacturer Product Number
MAX9017AEKA
Description
IC COMPARATOR 2 W/VOLT REF SOT23
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX9017AEKA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Bulk
Part Status
Active
Type
with Voltage Reference
Number of Elements
2
Output Type
CMOS, Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
1000pA @ 5V
Current - Output (Typ)
35mA
Current - Quiescent (Max)
2.3µA
CMRR, PSRR (Typ)
-80dB PSRR
Propagation Delay (Max)
28µs
Hysteresis
4mV
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Package / Case
SOT-23-8
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-8
Base Product Number
In-Stock: 529
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $218.96 flat rate shipping fee will apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
154$15.32721$2,360.39