
MAX8934GETI+ | |
---|---|
DigiKey Part Number | MAX8934GETI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8934GETI+ |
Description | IC BATT CHG LI-ION 1CELL 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 28-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8934GETI+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Voltage | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.6V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.11000 | $54.11 |
10 | $41.59700 | $415.97 |
75 | $35.65653 | $2,674.24 |
150 | $34.27433 | $5,141.15 |
300 | $33.13660 | $9,940.98 |
525 | $32.36697 | $16,992.66 |
1,050 | $31.56669 | $33,145.02 |
2,550 | $30.74559 | $78,401.25 |