
MAX8934BETI+ | |
---|---|
DigiKey Part Number | MAX8934BETI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8934BETI+ |
Description | IC BATT CHG LI-ION 1CELL 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 28-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8934BETI+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Voltage | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.6V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.51000 | $55.51 |
10 | $42.71400 | $427.14 |
75 | $36.63747 | $2,747.81 |
150 | $35.22300 | $5,283.45 |
300 | $34.05923 | $10,217.77 |
525 | $33.27160 | $17,467.59 |
1,050 | $32.45324 | $34,075.90 |
2,550 | $31.61319 | $80,613.63 |