


MAX8887EZK15+T | |
|---|---|
DigiKey Part Number | 175-MAX8887EZK15+TTR-ND - Tape & Reel (TR) 175-MAX8887EZK15+TCT-ND - Cut Tape (CT) 175-MAX8887EZK15+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8887EZK15+T |
Description | IC REG LIN 1.5V 300MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8887EZK15+T Models |
Category | Current - Quiescent (Iq) 100 µA |
Mfr | Current - Supply (Max) 65 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package TSOT-23-5 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.20000 | $28.20 |
| 10 | $21.16200 | $211.62 |
| 25 | $19.40600 | $485.15 |
| 100 | $17.47970 | $1,747.97 |
| 250 | $16.56008 | $4,140.02 |
| 500 | $16.35256 | $8,176.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $15.06850 | $37,671.25 |
| 5,000 | $14.77844 | $73,892.20 |

