MAX13030EEBE+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX13032EEBE+T

DigiKey Part Number
MAX13032EEBE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX13032EEBE+T
Description
IC XLTR VL BIDIR 16-UCSP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 6 Channel 100Mbps 16-UCSP (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MAX13032EEBE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
6
Voltage - VCCA
1.62 V ~ 3.2 V
Voltage - VCCB
2.2 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
100Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Power Supply Decoupling
Mounting Type
Surface Mount
Package / Case
16-WFBGA, CSPBGA
Supplier Device Package
16-UCSP (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,000 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

5,000In Stock
Ships from Rochester Electronics, LLC