


MAX8882EUTA5+T | |
---|---|
DigiKey Part Number | 175-MAX8882EUTA5+TTR-ND - Tape & Reel (TR) 175-MAX8882EUTA5+TCT-ND - Cut Tape (CT) 175-MAX8882EUTA5+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8882EUTA5+T |
Description | IC REG LINEAR 1.8V/3.3V SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 160mA, 160mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8882EUTA5+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.8V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | -, 0.144V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 265 µA | |
Current - Supply (Max) | 170 µA | |
PSRR | 62dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.12000 | $31.12 |
10 | $23.48600 | $234.86 |
25 | $21.57760 | $539.44 |
100 | $19.47690 | $1,947.69 |
250 | $18.47524 | $4,618.81 |
500 | $17.87134 | $8,935.67 |
1,000 | $17.37429 | $17,374.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $15.43500 | $38,587.50 |