MAX6867UK23D3S+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX6867UK23D3S+T
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX8878EUK18+T

DigiKey Part Number
175-MAX8878EUK18+TTR-ND - Tape & Reel (TR)
175-MAX8878EUK18+TCT-ND - Cut Tape (CT)
175-MAX8878EUK18+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX8878EUK18+T
Description
IC REG LINEAR 1.8V 150MA SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX8878EUK18+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.165V @ 150mA (Typ)
Current - Output
Current - Quiescent (Iq)
180 µA
Current - Supply (Max)
100 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,075
Factory Stock: 7,500
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.74000$22.74
10$16.98900$169.89
25$15.54160$388.54
100$13.95460$1,395.46
250$13.19704$3,299.26
500$12.74036$6,370.18
1,000$12.36470$12,364.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$11.96806$29,920.15
5,000$11.72905$58,645.25
Manufacturers Standard Package