


MAX8875EUK33+T | |
|---|---|
DigiKey Part Number | MAX8875EUK33+TTR-ND - Tape & Reel (TR) MAX8875EUK33+TCT-ND - Cut Tape (CT) MAX8875EUK33+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8875EUK33+T |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8875EUK33+T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 180 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (100Hz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.165V @ 150mA (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.64000 | $26.64 |
| 10 | $19.95400 | $199.54 |
| 25 | $18.28480 | $457.12 |
| 100 | $16.45290 | $1,645.29 |
| 250 | $15.57908 | $3,894.77 |
| 500 | $15.34626 | $7,673.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $14.16107 | $35,402.68 |
| 5,000 | $13.88524 | $69,426.20 |

