


MAX8869EUE25+T | |
---|---|
DigiKey Part Number | 175-MAX8869EUE25+TTR-ND - Tape & Reel (TR) 175-MAX8869EUE25+TCT-ND - Cut Tape (CT) 175-MAX8869EUE25+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8869EUE25+T |
Description | IC REG LINEAR POS ADJ 1A 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 1A 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX8869EUE25+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V (2.5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 54dB (100kHz) | |
Control Features | Enable, Reset, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.75000 | $61.75 |
10 | $47.72200 | $477.22 |
25 | $44.21120 | $1,105.28 |
100 | $40.35380 | $4,035.38 |
250 | $38.51516 | $9,628.79 |
500 | $37.40668 | $18,703.34 |
1,000 | $36.49461 | $36,494.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $33.04928 | $82,623.20 |