Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX8868EUK50+T

DigiKey Part Number
175-MAX8868EUK50+TTR-ND - Tape & Reel (TR)
175-MAX8868EUK50+TCT-ND - Cut Tape (CT)
175-MAX8868EUK50+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX8868EUK50+T
Description
IC REG LINEAR 5V 150MA SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX8868EUK50+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
180 µA
Mfr
Current - Supply (Max)
100 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
63dB (10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.165V @ 150mA (Typ)
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,319
Factory Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.64000$26.64
10$19.95400$199.54
25$18.28480$457.12
100$16.45290$1,645.29
250$15.57908$3,894.77
500$15.34626$7,673.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$14.16107$35,402.68
5,000$13.88524$69,426.20
Manufacturers Standard Package