
MAX8856ETD+T | |
---|---|
DigiKey Part Number | 175-MAX8856ETD+TTR-ND - Tape & Reel (TR) 175-MAX8856ETD+TCT-ND - Cut Tape (CT) 175-MAX8856ETD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8856ETD+T |
Description | IC BATT CHG LI-ION 1CELL 14TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 14-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8856ETD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Voltage | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 5.5V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.44000 | $52.44 |
10 | $40.30400 | $403.04 |
25 | $37.26800 | $931.70 |
100 | $33.92740 | $3,392.74 |
250 | $32.33528 | $8,083.82 |
500 | $31.37560 | $15,687.80 |
1,000 | $30.58575 | $30,585.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $27.57720 | $68,943.00 |