
MAX8805ZEWECC+T | |
|---|---|
DigiKey Part Number | MAX8805ZEWECC+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8805ZEWECC+T |
Description | IC CONV STP-DN PWM 600MA 16WLP |
Customer Reference | |
Detailed Description | - Converter, WCDMA PA Power Voltage Regulator IC 1 Output 16-WLP |
Datasheet | Datasheet |
Category | Voltage - Output 0.4V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-WFBGA, WLBGA |
Applications Converter, WCDMA PA Power | Supplier Device Package 16-WLP |
Voltage - Input 2.7V ~ 5.5V | Base Product Number |
Number of Outputs 1 |

