
MAX8758ETG+ | |
---|---|
DigiKey Part Number | MAX8758ETG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8758ETG+ |
Description | IC REG CONV TFT LCD 1OUT 24TQFN |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 1 Output 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8758ETG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Converter, TFT LCD | |
Voltage - Input | 1.8V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 5V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |