24 QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8722AEEG+T

DigiKey Part Number
MAX8722AEEG+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX8722AEEG+T
Description
IC CCFL CNTRL 80KHZ 24QSOP
Customer Reference
Detailed Description
CCFL Controller Controller 30kHz ~ 80kHz Yes 24-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX8722AEEG+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
CCFL Controller
Frequency
30kHz ~ 80kHz
Voltage - Supply
4.6V ~ 28V
Current - Supply
1 mA
Current - Output Source/Sink
-
Dimming
Yes
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$36.81040$92,026.00
Manufacturers Standard Package