24 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX11216EUG+T

DigiKey Part Number
505-MAX11216EUG+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX11216EUG+T
Description
IC ADC 24BIT SIGMA-DELTA 24TSSOP
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 24-TSSOP
EDA/CAD Models
MAX11216EUG+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Number of Bits
24
Sampling Rate (Per Second)
64k
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,500
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types